reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC AKV 25 :: DC extension, 2.5 mm, 2 x 0.50 mm²

Item-No.: DC AKV 25
€2,95
Category of goods: 1


DC AKV 25

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 12V / 7A
  • General
    • Assembly
    • 2.5/5.5/9.5 mm, 2.5 /5.5 mm
    • Colour
    • Black
    • Design
    • Straight
    • Modelname
    • DC connection cable
    • Pole number
    • 2
    • Type
    • Extension
  • Measures
    • Length
    • 3000 mm
    • Ø
    • 2x0.5mm² mm
  • Specials
    • Specification
    • DC plug to DC coupling

DC connection cable

• Cross-section: 2 x 0.50 mm²



Manufacturer : BKL
Factory number : 072069
Package weight : 0.128 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 12V / 7A
  • General
    • Assembly
    • 2.5/5.5/9.5 mm, 2.5 /5.5 mm
    • Colour
    • Black
    • Design
    • Straight
    • Modelname
    • DC connection cable
    • Pole number
    • 2
    • Type
    • Extension
  • Measures
    • Length
    • 3000 mm
    • Ø
    • 2x0.5mm² mm
  • Specials
    • Specification
    • DC plug to DC coupling
Datasheet/manual