reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC AKK 2575 :: DC cable, 2 x 0.75 mm², coupling 2.5 mm

Item-No.: DC AKK 2575
€2,55
Category of goods: 1


DC AKK 2575

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 12V / 10A
  • General
    • Assembly
    • 2.5 mm / 5.5 mm
    • Colour
    • Black/red
    • Design
    • Straight
    • Modelname
    • DC connection cable
    • Pole number
    • 2
    • Type
    • Coupling
  • Measures
    • Length
    • 2000 mm
    • Ø
    • 2x0.75mm² mm
  • Specials
    • Specification
    • DC coupling to free end

DC connection cable

• Cross-section: 2 x 0.75 mm²



Manufacturer : BKL
Factory number : 072079
Package weight : 0.06 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 12V / 10A
  • General
    • Assembly
    • 2.5 mm / 5.5 mm
    • Colour
    • Black/red
    • Design
    • Straight
    • Modelname
    • DC connection cable
    • Pole number
    • 2
    • Type
    • Coupling
  • Measures
    • Length
    • 2000 mm
    • Ø
    • 2x0.75mm² mm
  • Specials
    • Specification
    • DC coupling to free end
Datasheet/manual