reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC AKK 2505 :: DC cable, 2 x 0.50 mm², coupling 2.5 mm

Item-No.: DC AKK 2505
Colour:

€2,75
Category of goods: 1

DC AKK 2505

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 12V / 7A
  • General
    • Assembly
    • 2.5 mm / 5.5 mm
    • Colour
    • White
    • Design
    • Straight
    • Model
    • DC connection cable
    • Pole number
    • 2
    • Type
    • Coupling
  • Measures
    • Length
    • 2500 mm
  • Specials
    • Specification
    • DC coupling to free end

DC connection cable

• Cross-section: 2 x 0.50 mm²



Manufacturer : BKL
Factory number : 072099
Package weight : 0.109 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 12V / 7A
  • General
    • Assembly
    • 2.5 mm / 5.5 mm
    • Colour
    • White
    • Design
    • Straight
    • Model
    • DC connection cable
    • Pole number
    • 2
    • Type
    • Coupling
  • Measures
    • Length
    • 2500 mm
  • Specials
    • Specification
    • DC coupling to free end
Datasheet/manual