reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSKF 8 :: Fastening nut for panel plug/panel-mounted coupler

Item-No.: RSKF 8
€0,52
Category of goods: 1 = discountable

RSKF 8

  • Product Description
  • Technical information
  • General
    • Model
    • fastening nut
    • Type
    • RSKF 8
    • Design
    • fastening nut
  • Specials
    • Specification
    • For RSMF 3, RSMF 4, RKMF 3 and RKMF 4
  • Implementation
    • Type of connector
    • M8

RSKF 8

Fastening nut for M8 panel plugs and M8 panel-mounted couplers

Material: CuZn, nickel-plated



Manufacturer : BELDEN
Factory number : 11644
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • fastening nut
    • Type
    • RSKF 8
    • Design
    • fastening nut
  • Specials
    • Specification
    • For RSMF 3, RSMF 4, RKMF 3 and RKMF 4
  • Implementation
    • Type of connector
    • M8
Datasheet/manual