reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RKMCK 3 :: M8 connector, 3-pin, screw terminal

Item-No.: RKMCK 3
€9,95
Category of goods: 1


RKMCK 3

  • Product Description
  • Technical information
  • General
    • Modelname
    • Configurable connector
    • Type
    • RKMCK
    • Design
    • Coupling
    • Pole number
    • 3
    • Material
    • PA/TPU/CuZn
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Test voltage
    • 60 s / 1.5 k V
    • Load limit
    • 60 V / 4 A
  • Implementation
    • Type of connector
    • M8
    • Protection class
    • IP 67
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Length
    • 45 mm
    • Ø
    • 12 mm

RKMCK 3

• Configurable connector
• M8 connector with screw terminal
• Configuration via screw terminals
• 3-pin version
• L x Ø (mm): 45 x 12



Manufacturer : BELDEN
Factory number : 28046
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Configurable connector
    • Type
    • RKMCK
    • Design
    • Coupling
    • Pole number
    • 3
    • Material
    • PA/TPU/CuZn
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Test voltage
    • 60 s / 1.5 k V
    • Load limit
    • 60 V / 4 A
  • Implementation
    • Type of connector
    • M8
    • Protection class
    • IP 67
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Length
    • 45 mm
    • Ø
    • 12 mm
Datasheet/manual