• Specification

  • Mounting form

  • Type of connector

  • Connection

  • Material

  • Technology


  • Actuator Connectors

  •  1 - 11 of  11  items. 
 
  • Type:

    Rectangular connector actuator technology

  • Design:

    Rectangular plug

  • Specification:

    GDM series

  • Mounting form:

    2-pin + PE (protective conductor)

  • Type of connector:

    DIN EN 175 301-803-A, type A

  • Connection:

    Screw-mountable

  • Material:

    Plastic, tinned contacts

  • Technology:

    PG 9

  • Operating voltage:

    250 V

  • Constant load:

    16 A

  • Temperatur max.:

    -40 … +125

  • Length:

    51 mm

  • Width:

    34.2 mm

  • Height:

    27.5 mm

  • Cable inlet Ø:

    4.5 … 7.0 mm

  • Thread:

    M3 x 35

  • Approval:

    VDE, SEV, CSA

  • Cable cross-section:

    1.5 mm²

  • Protection class:

    IP65, 94 HB

  • Colour:

    Black

Weight incl.:

0,023 kg

 
  • Type:

    Rectangular connector actuator technology

  • Design:

    Rectangular plug

  • Specification:

    GDM series

  • Mounting form:

    2-pin + PE (protective conductor)

  • Type of connector:

    DIN EN 175 301-803-A, type A

  • Connection:

    Screw-mountable

  • Material:

    Plastic, tinned contacts

  • Technology:

    PG 11

  • Operating voltage:

    250 V

  • Constant load:

    16 A

  • Temperatur max.:

    -40 … +125

  • Length:

    53 mm

  • Width:

    34.2 mm

  • Height:

    27.5 mm

  • Cable inlet Ø:

    6.0 … 9.0 mm

  • Thread:

    M3 x 35

  • Approval:

    VDE, SEV, CSA

  • Cable cross-section:

    1.5 mm²

  • Protection class:

    IP65, 94 HB

  • Colour:

    Black

Weight incl.:

0,028 kg

 
  • Type:

    Rectangular connector actuator technology

  • Design:

    Rectangular plug

  • Specification:

    GDM series

  • Mounting form:

    3-pin + PE (protective conductor)

  • Type of connector:

    DIN EN 175 301-803-A, type A

  • Connection:

    Screw-mountable

  • Material:

    Plastic, tinned contacts

  • Technology:

    PG 9

  • Operating voltage:

    250 V

  • Constant load:

    16 A

  • Temperatur max.:

    -40 … +125

  • Length:

    51 mm

  • Width:

    34.2 mm

  • Height:

    27.5 mm

  • Cable inlet Ø:

    4.5 … 7.0 mm

  • Thread:

    M3 x 35

  • Approval:

    VDE, SEV, CSA

  • Cable cross-section:

    1.5 mm²

  • Protection class:

    IP65, 94 HB

  • Colour:

    Black

Weight incl.:

0,028 kg

 
  • Type:

    Rectangular connector actuator technology

  • Design:

    Rectangular plug

  • Specification:

    GDM series

  • Mounting form:

    3-pin + PE (protective conductor)

  • Type of connector:

    DIN EN 175 301-803-A, type A

  • Connection:

    Screw-mountable

  • Material:

    Plastic, tinned contacts

  • Technology:

    PG 11

  • Operating voltage:

    250 V

  • Constant load:

    16 A

  • Temperatur max.:

    -40 … +125

  • Length:

    53 mm

  • Width:

    34.2 mm

  • Height:

    27.5 mm

  • Cable inlet Ø:

    6.0 … 9.0 mm

  • Thread:

    M3 x 35

  • Approval:

    VDE, SEV, CSA

  • Cable cross-section:

    1.5 mm²

  • Protection class:

    IP65, 94 HB

  • Colour:

    Black

Weight incl.:

0,030 kg

 
  • Type:

    Rectangular connector actuator technology

  • Design:

    Flat packing

  • Specification:

    GDM series

  • Material:

    NBR

  • Temperatur max.:

    -30 … +90

  • Colour:

    Pale brown

Weight incl.:

0,002 kg

 
  • Type:

    Rectangular connector actuator technology

  • Design:

    Flat gasket, NBR

  • Specification:

    GDM series

  • Material:

    NBR

  • Temperatur max.:

    -30 … +90

  • Colour:

    Pale brown

Weight incl.:

0,001 kg

 
  • Type:

    Rectangular connector actuator technology

  • Design:

    Device panel plug

  • Specification:

    GDM series

  • Mounting form:

    2-pin + PE (protective conductor)

  • Type of connector:

    DIN EN 175 301-803-A, type A

  • Connection:

    To solder

  • Material:

    Plastic, tinned contacts

  • Operating voltage:

    400 V

  • Constant load:

    16 A

  • Temperatur max.:

    -40 … +125

  • Length:

    29.8 mm

  • Width:

    29.8 mm

  • Height:

    9.7 mm

  • Approval:

    UR, VDE, DEV, CSA

  • Load limit:

    250 V / 6 A

  • Protection class:

    IP65, 94 V-0

  • Colour:

    Black

Weight incl.:

0,003 kg

 
  • Type:

    Rectangular connector actuator technology

  • Design:

    Device panel plug

  • Specification:

    GDM series

  • Mounting form:

    3-pin + PE (protective conductor)

  • Type of connector:

    DIN EN 175 301-803-A, type A

  • Connection:

    To solder

  • Material:

    Plastic, tinned contacts

  • Rated voltage:

    400 V

  • Rated current:

    16 A

  • Operating voltage:

    250 V

  • Constant load:

    10 A

  • Temperatur max.:

    -40 … +125

  • Length:

    29.8 mm

  • Width:

    29.8 mm

  • Height:

    9.7 mm

  • Approval:

    UR, VDE, DEV, CSA

  • Load limit:

    250 V / 3 A

  • Protection class:

    IP65, 94 V-0

  • Colour:

    Black

Weight incl.:

0,003 kg

 
  • Type:

    Rectangular connector actuator technology

  • Design:

    Device panel plug

  • Specification:

    GDM series

  • Mounting form:

    2-pin + PE (protective conductor)

  • Assembly:

    PG 11 connecting thread

  • Type of connector:

    DIN EN 175 301-803-A, type A

  • Connection:

    To solder

  • Material:

    Plastic, tinned contacts

  • Technology:

    PG 11

  • Operating voltage:

    400 V

  • Constant load:

    16 A

  • Temperatur max.:

    -40 … +125

  • Height:

    22.5 mm

  • Ø:

    33.5 mm

  • Thread:

    M20

  • Approval:

    VDE, SEV

  • Load limit:

    400 V / 16 A

  • Protection class:

    IP65, 94 HB

  • Colour:

    Black

Weight incl.:

0,016 kg

 
  • Type:

    Rectangular connector actuator technology

  • Design:

    Device panel plug

  • Specification:

    GDM series

  • Mounting form:

    3-pin + PE (protective conductor)

  • Assembly:

    PG 11 connecting thread

  • Type of connector:

    DIN EN 175 301-803-A, type A

  • Connection:

    To solder

  • Material:

    Plastic, tinned contacts

  • Technology:

    PG 11

  • Operating voltage:

    400 V

  • Constant load:

    16 A

  • Temperatur max.:

    -40 … +125

  • Height:

    25.5 mm

  • Ø:

    2204 mm

  • Thread:

    M20

  • Approval:

    VDE, SEV

  • Load limit:

    400 V / 16 A

  • Protection class:

    IP65, 94 HB

  • Colour:

    Black

Weight incl.:

0,017 kg

 
  • Type:

    Rectangular connector actuator technology

  • Design:

    Flat packing

  • Specification:

    GDM series

  • Material:

    NBR

  • Temperatur max.:

    -30 … +90

  • Colour:

    Pale brown

Weight incl.:

0,001 kg