reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TOMTOM BANDIT BP :: 4k Action Camera (Base Pack)

Item-No.: TOMTOM BANDIT BP
€219,00
Category of goods: 0

TOMTOM BANDIT (Base Pack)

  • Product Description
  • Technical information
  • General
    • Type
    • Action camera
    • Technology
    • Outdoor
    • Resolution Pixel
    • 16 MP
    • Picture size
    • 3840 x 2160 pixels
    • Design
    • 4k
    • Colour
    • Grey
    • Accessory
    • Batt stick, lens, standard holder, GoPro adapter
  • Display
    • Display
    • 22 x 25 mm
  • Measures
    • Length
    • 94 mm
    • Width
    • 38 mm
    • Height
    • 52 mm
  • Weights
    • Weight
    • 190 g
  • Implementation
    • Removable media
    • microSD Card - 128 GB (Class 10)
    • Type of battery
    • 1900 mAh
  • Ultra HD Video (up to 4K) & 16 MP photo
  • 3h non-stop filming with cable-free Batt-stick®
  • Built-in action sensors (Speed, G-force, Altitude, Rotation, Heartbeat*)
  • Edit and share your action within minutes on the Bandit App (iOS & Android)
  • Including basic mounts and GoPro Mount Adapter


Easy Editing
Choose, drag and drop any highlight into your footage, and your film is ready to upload.

Batt-Stick
Integrated 1900mAh battery and microSD card housing for 3 hours recording of 1080p30 footage without any cables.

Instant Playback
Use your viewfinder for instant alignment and quick video previews in the app.

High Quality Video
High-resolution performance at 1080p60/720p120 fps for crisp, action-quality recording.

High-Def Sharing
Shoot and share high-resolution edited videos and stills.

Data Visualization
Show your action stats — speed, G-force, altitude, etc. — in your videos.

Time Lapse
Capture stunning transitions like glowing sunsets and sunrises from the peak.

Slow Motion
Emphasize your biggest moments in smooth slow motion.

Versatile Mounting
Rotate the camera within the mount to always get a horizontal shot.

In the box
  • TomTom Bandit Action Camera
  • Batt-Stick 1900mAh
  • Splashproof Lens
  • Basic Surface Mounts (1X1)
  • Adapter for GoPro Mounts



Manufacturer : TOMTOM
Factory number : 1LB0.001.00
Package weight : 0.614 kg
RoHS : conform
Technical information
  • General
    • Type
    • Action camera
    • Technology
    • Outdoor
    • Resolution Pixel
    • 16 MP
    • Picture size
    • 3840 x 2160 pixels
    • Design
    • 4k
    • Colour
    • Grey
    • Accessory
    • Batt stick, lens, standard holder, GoPro adapter
  • Display
    • Display
    • 22 x 25 mm
  • Measures
    • Length
    • 94 mm
    • Width
    • 38 mm
    • Height
    • 52 mm
  • Weights
    • Weight
    • 190 g
  • Implementation
    • Removable media
    • microSD Card - 128 GB (Class 10)
    • Type of battery
    • 1900 mAh
Datasheet/manual