reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 40287 :: Action camcorder/WIFI

Item-No.: ROLLEI 40287
€124,95
Category of goods: 0
Bargain Item!
Limited amount available.

Rollei Actioncam 240

  • Product Description
  • Technical information
  • General
    • Type
    • Action camera
    • Technology
    • Outdoor
    • Resolution Pixel
    • 4 MP
    • Picture size
    • 1920 x 1080 pixels
    • Design
    • 1080p
    • Colour
    • Black
    • Accessory
    • See data sheet
  • Display
    • Display
    • 5.08 cm (2.0”) Display
  • Measures
    • Width
    • 54 mm
    • Height
    • 51 mm
    • Depth
    • 37 mm
  • Weights
    • Weight
    • 78 g
  • Implementation
    • Removable media
    • Micro SD card up to 32 GB

Powerful 4-megapixel WIFI action camcorder with Full HD video resolution 1080p/60 fps

• Integrated WIFI with a range of approx. 15 metres
• Access the camera easily via an app (IOS/Android) on your smartphone or tablet PC* to view photos and videos
• Includes a 1000 mAh lithium-ion battery
• Includes underwater protective housing for depths of up to 40 metres
• Includes rechargeable 2.4 G high-frequency wrist remote control for wireless control of recordings up to 15 metres away (video start/stop, switch off and shutter release)
Remote control battery life of up to 450 minutes

Included with delivery
Rollei Actioncam 240, high-frequency wrist remote control, underwater protective housing for diving, removable, rechargeable
lithium-ion battery, frame mount, 2-pin adapter, 1x locking pin, 1x flat adhesive pad, 1x curved adhesive pad, 2x 3M stickers,
1x quick release bracket, USB cable and manual.



Manufacturer : ROLLEI
Factory number : 40287
Package weight : 0.635 kg
RoHS : conform
Technical information
  • General
    • Type
    • Action camera
    • Technology
    • Outdoor
    • Resolution Pixel
    • 4 MP
    • Picture size
    • 1920 x 1080 pixels
    • Design
    • 1080p
    • Colour
    • Black
    • Accessory
    • See data sheet
  • Display
    • Display
    • 5.08 cm (2.0”) Display
  • Measures
    • Width
    • 54 mm
    • Height
    • 51 mm
    • Depth
    • 37 mm
  • Weights
    • Weight
    • 78 g
  • Implementation
    • Removable media
    • Micro SD card up to 32 GB
Datasheet/manual