reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI 40282 :: Rollei Actioncam 300 with HD Video (720p)

Item-No.: ROLLEI 40282
€46,95
Category of goods: 0
Bargain Item!
Limited amount available.

Rollei Actioncam 300

  • Product Description
  • Technical information
  • General
    • Type
    • Action camera
    • Technology
    • Outdoor
    • Resolution Pixel
    • 1 MP
    • Picture size
    • 1280 x 720 pixels
    • Design
    • 720p
    • Colour
    • Black
    • Accessory
    • See product description
  • Display
    • Display
    • 3.81 cm (1.5”) Display
  • Measures
    • Width
    • 59 mm
    • Height
    • 41 mm
    • Depth
    • 25 mm
  • Weights
    • Weight
    • 59 g
  • Implementation
    • Removable media
    • Micro SD card up to 32 GB
  • HD video resolution (720p)
  • 1 meter shock proof
  • 40 meters waterproof


The Actioncam 300 from German brand Rollei is a competitively-priced action camcorder, suitable for use in many kinds of extreme and action sports including diving and mountain biking.

Waterproof to international standards
It is supplied with a clear protective housing, waterproof at depths of up to 40 metres, and suitable for all underwater activities. It also comes with an extensive selection of mounts and holders making attachment to a bike a simple operation - there is even a helmet strap and two adhesive pads to increase the choice of positions still further.

Cheap action cam with high-spec features
The camera itself gives HD video resolution of 720p at 30 fps via a GC1004 CMOS image sensor, with a variable still image resolution of up to 5 megapixels. And with a 140-degree super wide angle lens there is never a reason to miss any of the action. Another great feature is the 1.5-inch TFT LCD display on the back of the camera, which gives superb, crystal-clear image quality.

Superlight with long battery life
When fully charged, the Actioncam 300’s 900 mAh lithium-ion battery will run for up to 120 minutes, giving more than enough time to explore your preferred terrain, while images are stored on a microSD card up to SDHC 32 GB. To make usage even easier, the camera weighs in at just 59g.

Two-year warranty
The Rollei brand dates all the way back to 1920, and since then has developed a well-deserved reputation as a precision manufacturer of cameras and photographic accessories. It is also renowned for its excellent customer service - the Actioncam 300 comes with the company’s 24-month warranty and replacement agreement.



Manufacturer : ROLLEI
Factory number : 40282
Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Action camera
    • Technology
    • Outdoor
    • Resolution Pixel
    • 1 MP
    • Picture size
    • 1280 x 720 pixels
    • Design
    • 720p
    • Colour
    • Black
    • Accessory
    • See product description
  • Display
    • Display
    • 3.81 cm (1.5”) Display
  • Measures
    • Width
    • 59 mm
    • Height
    • 41 mm
    • Depth
    • 25 mm
  • Weights
    • Weight
    • 59 g
  • Implementation
    • Removable media
    • Micro SD card up to 32 GB
Datasheet/manual