reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1000 387.1 :: Camera and photo chargers

Item-No.: HA 1000 387.1
€59,95
Category of goods: 0


HA 1000 387.1

  • Product Description
  • Technical information
  • General
    • Type
    • Battery charger
    • Design
    • For GoPro Hero 4
Duopal Extra

A combination of a Charger & Power Bank for 2x Hero4 batteries chic design.

Loads 1 or 2 Hero4 batteries in parallel in max. 25 hours.
The Built external power bank with 5200mAh sufficient to charge the batteries and Hero4 or mobile devices via the USB output. The charger can be operated via miniUSB, microUSB, via power supply, automotive connectors or computer.
Internal Power Bank has enough power for charging 3.5 Hero4 batteries, 2x iPhone 6 or 2x Hero4 batteries + a smartphone charge

Included:
mini USB to USB charging cable
Charger with built-in Power-Bank



Manufacturer : HÄHNEL
Factory number : 1000 387.1
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery charger
    • Design
    • For GoPro Hero 4
Datasheet/manual