reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


W 1323 :: ALARM warning sticker, 74x52.5 mm

Item-No.: W 1323
€4,60
Category of goods: 0


W 1323

  • Product Description
  • Technical information
  • General
    • Type
    • Warning label

ALARM warning sticker

For rooms accessible to the public, a sign about
video surveillance is required by law.

- To be mounted "on glass" and "behind glass"
- Reflective print
- Weather-resistant
- Size: 74x52.5 mm



Manufacturer : ABUS SECURITY TECH
Factory number : AU1323
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Warning label
Datasheet/manual