reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


W 1320 :: VIDEO warning sticker 148x105 mm

Item-No.: W 1320
€6,35
Category of goods: 0


W 1320

  • Product Description
  • Technical information
  • General
    • Type
    • Warning label
    • Design
    • Video surveillance
    • Colour
    • Red
  • Measures
    • Width
    • 148 mm
    • Height
    • 105 mm

VIDEO warning sticker

For rooms accessible to the public, a sign about
video surveillance is required by law.

- To be mounted "on glass" and "behind glass"
- Reflective print
- Weather-resistant
- Size: 148x105 mm



Manufacturer : ABUS SECURITY TECH
Factory number : AU1320
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Warning label
    • Design
    • Video surveillance
    • Colour
    • Red
  • Measures
    • Width
    • 148 mm
    • Height
    • 105 mm
Datasheet/manual