reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL CAMB14 :: Camera holder, mini

Item-No.: VEL CAMB14
€3,99
Category of goods: 0

VEL CAMB14

  • Product Description
  • Technical information
  • General
    • Type
    • Camera holder
    • Design
    • Mini
    • Colour
    • Grey
  • Measures
    • Length
    • 68 mm

  • Max. load: 3 kg

  • Material: plastic

  • Turning angle: 360°

  • Tilt angle: 95°

  • Dimensions: Ø50.5 x 68 mm




Manufacturer : VELLEMAN
Factory number : CAMB14
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera holder
    • Design
    • Mini
    • Colour
    • Grey
  • Measures
    • Length
    • 68 mm
Datasheet/manual