reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZU 40-02 :: Two device distributor

Item-No.: TZU 40-02
€6,70
Category of goods: 0


TZU 40-02

  • Product Description
  • Technical information
  • General
    • Type
    • Two device distributor
    • Assembly
    • 2x F socket
  • Electrical values
    • Frequency range
    • 5 - 1000 MHz

Distributor to plug onto an SAT connector

• Frequency range [MHz] 0.1 - 2200
• Connector input: F plug Quickfix
• Connector outputs: 2 × F socket
• DC feed-through
• Dimensions approx. [mm]: 55 × 34 × 18



Manufacturer : AXING
Factory number : TZU04002
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Two device distributor
    • Assembly
    • 2x F socket
  • Electrical values
    • Frequency range
    • 5 - 1000 MHz
Datasheet/manual