reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZU 4-00 :: Adjustable attenuator IEC connectors


TZU 4-00

  • Product Description
  • Technical information
  • General
    • Type
    • Attenuation controller
    • Design
    • Adjustable from 0.5 to 20 dB
  • Electrical values
    • Frequency range
    • 0,1 - 1000 MHz
    • Shielding rating
    • 75
  • Interfaces
    • Connection
    • IEC socket/IEC plug

Adjustable broadband cable attenuator in class A cast housing

Frequency range: 0.1 - 1000 MHz
Damping, adjustable: 0.5 - 20 dB
Shielding rating: > 75 dB
Connections: IEC socket/IEC plug



Manufacturer : AXING
Factory number : TZU00400
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Attenuation controller
    • Design
    • Adjustable from 0.5 to 20 dB
  • Electrical values
    • Frequency range
    • 0,1 - 1000 MHz
    • Shielding rating
    • 75
  • Interfaces
    • Connection
    • IEC socket/IEC plug
Datasheet/manual