reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZU 10-02 :: Sheath current filter


TZU 10-02

  • Product Description
  • Technical information
  • General
    • Type
    • Sheath current filter
    • Design
    • With isolating transformer
  • Electrical values
    • Frequency range
    • 5 - 862 MHz
    • Shielding rating
    • EN 50082-2/A1, class A
  • Interfaces
    • Connection
    • F sockets

Sheath current filter with isolating transformer

Ripple suppression filter, isolator
With galvanic and capacitive separation of the inner and outer conductors.

Frequency range: 5 - 862 MHz
Transmission loss: < 0.5 dB
Operating loss: approx. 20 dB
Shielding rating: EN 50082-2/A1, class A
F socket connections



Manufacturer : AXING
Factory number : TZU01002
Package weight : 0.175 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sheath current filter
    • Design
    • With isolating transformer
  • Electrical values
    • Frequency range
    • 5 - 862 MHz
    • Shielding rating
    • EN 50082-2/A1, class A
  • Interfaces
    • Connection
    • F sockets