reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVI 100 :: Video isolation transformer for galvanic separation


TVI 100

  • Product Description
  • Technical information
  • General
    • Type
    • Video isolator

For galvanic separation of asymmetrical video transmission

  • Eliminates disruptions of the video signal caused by ground loops

  • Passive, no power supply required

  • 15 cm connection cable with 2xBNC plug

  • Dimensions: 73x21x28 mm (without cable)

  • Weight: 64 g




Manufacturer : MONACOR
Factory number : 19.0320
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video isolator