reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVAC 31500 :: Wall bracket for TVIP41500

Item-No.: TVAC 31500
€29,95
Category of goods: 0


Wandhalter für TVIP41500

  • Product Description
  • Technical information
  • General
    • Type
    • Wall bracket
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 169 mm

Solid wall bracket with internal cable management for the professional installation of the TVIP41500 outdoor dome camera.

  • Simple installation of the ABUS network outdoor dome camera

  • Internal cable management




Manufacturer : ABUS SECURITY TECH
Factory number : TVAC31500
Package weight : 0.534 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall bracket
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 169 mm
Datasheet/manual