reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TV HA 50 :: Camera holder, straight, 120 mm

Item-No.: TV HA 50
€6,15
Category of goods: 0


TV HA 50

  • Product Description
  • Technical information
  • General
    • Type
    • Camera holder
    • Design
    • Straight
    • Colour
    • Silver
  • Interfaces
    • Connection
    • 6.3 mm camera thread
  • Measures
    • Length
    • 120 mm

Camera holder for wall and ceiling mounting with 6.3 mm photo thread, straight, 120 mm long.

Technical data
Max. Load: 1 kg
Material: Aluminium
Angle of rotation: 360°
Angle of inclination: 90°
Dimensions: 120 x 60 mm
Weight: 165 g



Manufacturer : VELLEMAN
Package weight : 0.158 kg
Technical information
  • General
    • Type
    • Camera holder
    • Design
    • Straight
    • Colour
    • Silver
  • Interfaces
    • Connection
    • 6.3 mm camera thread
  • Measures
    • Length
    • 120 mm
Datasheet/manual