reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZU 6-01 :: Surge protection device, IEC plug/socket


SZU 6-01

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection
    • Design
    • for satellite, CATV and terrestrial
    • Assembly
    • Plug/socket
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Interfaces
    • Connection
    • IEC

Over-voltage protection for terrestrial, CATV and satellite networks

• 75 Ohm
• Digitally compatible
• With self-healing varistor
• Connection: IEC plug/socket



Manufacturer : AXING
Factory number : SZU00601
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection
    • Design
    • for satellite, CATV and terrestrial
    • Assembly
    • Plug/socket
  • Specials
    • Specification
    • Digitally compatible
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Interfaces
    • Connection
    • IEC