reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZU 3-00 :: Adjustable attenuator, F-connectors

Item-No.: SZU 3-00
€10,70
Category of goods: 0


SZU 3-00

  • Product Description
  • Technical information
  • General
    • Type
    • Attenuation controller
    • Technology
    • DC transmission
    • Design
    • Adjustable from 0.5 to 20 dB
  • Specials
    • Specification
    • Class A
  • Electrical values
    • Frequency range
    • 0.1 - 2400 MHz
    • Shielding rating
    • 75
  • Interfaces
    • Connection
    • F type

Adjustable attenuator in cast housing, class A

Frequency range: 0.1 - 2400 MHz
Attenuation, adjustable: 0.5 to 20 dB
Shielding rating: > 75 dB
DC transmission: yes
Connections: F-connector



Manufacturer : AXING
Factory number : SZU00300
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Attenuation controller
    • Technology
    • DC transmission
    • Design
    • Adjustable from 0.5 to 20 dB
  • Specials
    • Specification
    • Class A
  • Electrical values
    • Frequency range
    • 0.1 - 2400 MHz
    • Shielding rating
    • 75
  • Interfaces
    • Connection
    • F type
Datasheet/manual