reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZU 14-00 :: DC blocker

Item-No.: SZU 14-00
€2,00
Category of goods: 0

SZU 14-00

  • Product Description
  • Technical information
  • General
    • Type
    • DC blocker
    • Assembly
    • F plug <> F socket
  • Electrical values
    • Frequency range
    • 47 - 2400 MHz

DC blocker

Frequency range: 5...2400 MHz
Transmission loss: Terrestrial = 0.25 dB
Transmission loss: Satellite = 0.5 dB
Return loss: Terrestrial = 20 dB, minus 1.5 dB/octave however >15 dB
Return loss: Satellite > 15 dB
Connections: F plug/F socket



Manufacturer : AXING
Factory number : SZU01400
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC blocker
    • Assembly
    • F plug <> F socket
  • Electrical values
    • Frequency range
    • 47 - 2400 MHz
Datasheet/manual