reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYN 86948 :: Infrared light, GU10, 4 * 1W IR LED

Item-No.: SYN 86948
€10,30
Category of goods: 0


SYN 86948

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared searchlight
    • Design
    • LED spotlight
    • Technology
    • 850 nm
  • Interfaces
    • Connection
    • GU10
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Protection class
    • IP20
Synergy21 infrared LED 4x1 Watt, indoor

Diffuse and widespread coverage that prevents glare of the camera.

LED spot:
• Protection class: IP20
• Sockets: GU10
• Voltage: 230 volts
• Power: 4 Watts
• Number of LEDs: 4 x 1 Watt IR Leds
• IR range: 850 nm
• Beam angle: 60 °
• Design: Spot
• Light color: infrared
• Diameter: 50mm
• Height: 50mm
• Housing: Aluminum



Manufacturer : SYNERGY 21
Factory number : S21-LED-TOM00017
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared searchlight
    • Design
    • LED spotlight
    • Technology
    • 850 nm
  • Interfaces
    • Connection
    • GU10
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Protection class
    • IP20
Datasheet/manual