reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYN 86417 :: Synergy 21 LED flex strip infrared IR DC12V

Item-No.: SYN 86417
€104,40
Category of goods: 0


SYN 86417

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared LED strips
    • Design
    • LED strip
    • Technology
    • 850 nm
  • Interfaces
    • Connection
    • Open ends
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 5000 mm

LED strip infrared

Connection: DC 12 V
Power consumption: 24 watt
Light colour: Infrared 850nm
LED type: SMD3528
Number of LEDs: 300 LEDs
Length: 5000*8*2mm
Protection class: IP65 (outdoor)

Adhesive backing from 3M on the reverse

So you can shorten the LED strips:
Shorten the strip at the markings using a sharp knife/scissors.
!Caution! Strip must first be checked for functionality.
Disconnect the power before dividing the strip



Manufacturer : SYNERGY 21
Factory number : S21-LED-A00096
Package weight : 0.215 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared LED strips
    • Design
    • LED strip
    • Technology
    • 850 nm
  • Interfaces
    • Connection
    • Open ends
  • Electrical values
    • Voltage
    • 12 V
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 5000 mm
Datasheet/manual