reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RG 59 BNC 2 :: Video cable, preassembled BNC plug/plug 2 m



RG 59 BNC 2

  • Product Description
  • Technical information
  • General
    • Type
    • Video connection cable
    • Design
    • Pre-assembled
    • Colour
    • Black
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Length
    • 2000 mm

CCTV video cable with BNC plugs
Colour: black
Length: 2 m
Impedance: 75 ohms



Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video connection cable
    • Design
    • Pre-assembled
    • Colour
    • Black
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Length
    • 2000 mm
Datasheet/manual