reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RG 59 BNC 05 :: Video cable, preassembled BNC plug/plug 0,5 m

Item-No.: RG 59 BNC 05
€1,55
Category of goods: 0


RG 59 BNC 05

  • Product Description
  • Technical information
  • General
    • Type
    • Video connection cable
    • Design
    • Pre-assembled
    • Colour
    • Black
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Length
    • 500 mm
CCTV video cable with BNC plugs
Colour: black
Length: 0,5 m
Impedance: 75 ohms



Manufacturer : GOOBAY
Factory number : 50413
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video connection cable
    • Design
    • Pre-assembled
    • Colour
    • Black
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Length
    • 500 mm
Datasheet/manual