reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RG 59+2-250 :: Video combi cable, 250 m

Item-No.: RG 59+2-250
€202,40
Category of goods: 0


RG 59+2-250

  • Product Description
  • Technical information
  • General
    • Type
    • Video connection line with power line
    • Technology
    • 2 separate 0.75 mm² cores
    • Colour
    • Black
  • Interfaces
    • Connection
    • Open ends
  • Measures
    • Length
    • 250000 mm

High-quality CCTV video cable
Plus 2 separate 0.75 mm² wires for the power supply of the camera
Colour: black
Length: 250 m
Impedance: 75 ohms

Cu number 38



Package weight : 27.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video connection line with power line
    • Technology
    • 2 separate 0.75 mm² cores
    • Colour
    • Black
  • Interfaces
    • Connection
    • Open ends
  • Measures
    • Length
    • 250000 mm
Datasheet/manual