reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QEW 9-20 :: Earthing bracket with overvoltage protection, 9-way

Item-No.: QEW 9-20
€68,20
Category of goods: 0


QEW 9-20

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing bracket
    • Technology
    • With surge protection
    • Design
    • Earthing block
  • Specials
    • Specification
    • 9-fold
  • Electrical values
    • Frequency range
    • 5 - 2500 MHz
    • Through loss
    • 0.5 dB
    • Shielding rating
    • 90
  • Interfaces
    • Connection
    • F socket

Earthing bracket / earthing block to 9-way Axing multiswitch SPU9x-05

• For earthing and protection of multiswitches or amplifiers
• Including overvoltage protection devices SZU 6-02
• With premium-line F-double sockets CFA 26-01 and Quickfix adapter CFA 4-01

Frequency range: 5 - 2500 MHz
Transmission loss approx. 0.5 dB
Current carrying capacity: max. 4500 A (8/20 µs)
DC channel
Operating loss: 20 dB -1.5dB/Oct.
Shielding rate: > 90 dB, EN 50083 - 2/A1, Class A



Manufacturer : AXING
Factory number : QEW00920
Package weight : 0.515 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing bracket
    • Technology
    • With surge protection
    • Design
    • Earthing block
  • Specials
    • Specification
    • 9-fold
  • Electrical values
    • Frequency range
    • 5 - 2500 MHz
    • Through loss
    • 0.5 dB
    • Shielding rating
    • 90
  • Interfaces
    • Connection
    • F socket
Datasheet/manual