reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QEW 17-10 :: Earthing bracket with overvoltage protection, 17-way

Item-No.: QEW 17-10
€110,00
Category of goods: 0

QEW 17-10

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing bracket
    • Technology
    • With surge protection
    • Design
    • Earthing block

Earthing bracket / earthing block to 17-way Axing multiswitch

• For earthing and protection of multiswitches or amplifiers
• Including overvoltage protection devices SZU 6-02
• With premium-line F-double sockets CFA 26-01 and Quickfix adapter CFA 4-01

Frequency range: 5 - 2500 MHz
Transmission loss approx. 0.5 dB
Current carrying capacity: max. 4500 A (8/20 µs)
DC channel
Operating loss: 20 dB -1.5dB/Oct.
Shielding rate: > 90 dB, EN 50083 - 2/A1, Class A



Manufacturer : AXING
Factory number : QEW01710
Package weight : 1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing bracket
    • Technology
    • With surge protection
    • Design
    • Earthing block