reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QEW 11-00 :: Earthing bracket with 11x F-double sockets

Item-No.: QEW 11-00
€14,40
Category of goods: 0


QEW 11-00

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing bracket
    • Design
    • Earthing block
  • Measures
    • Width
    • 135 mm
    • Depth
    • 55 mm
    • Height
    • 50 mm
  • Interfaces
    • Connection
    • F socket

Earthing bracket / earthing block with 11x F-double sockets

• For earthing and protection of multiswitches or amplifiers
• With premium-line F-double sockets CFA 26-01



Manufacturer : AXING
Factory number : QEW01100
Package weight : 0.225 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing bracket
    • Design
    • Earthing block
  • Measures
    • Width
    • 135 mm
    • Depth
    • 55 mm
    • Height
    • 50 mm
  • Interfaces
    • Connection
    • F socket
Datasheet/manual