reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PNT 16X1-16LED :: Multiple power supply with 16 LEDs, 12V


PNT 16

  • Product Description
  • Technical information
  • Specials
    • Specification
    • 16 channels
  • Interfaces
    • Connection
    • Screw terminals
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 16
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 230 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Screw terminals
Multiple power supply (16 terminals) for wall mounting with status LED for each 12V terminal, overall performance max. 16 ampere

This power supply unit is used to supply devices that require a stabilized voltage of 12V DC. The regular scope of the output voltage is regulated by a potentiometer between 12V ÷ 15V DC. This power supply is equipped with 16 outputs which are secured independently. When an error occurs (a short circuit), the corresponding fuse is activated and disconnects the consumer thus from the power supply. An LED panel shows the operating status of each 12V (total 16 LED). The housing is equipped with a micro switch, which signals the front door opening when needed.

Delivery includes 3 meters 220 Volt connection cable (EU plug).



Package weight : 2.871 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • 16 channels
  • Interfaces
    • Connection
    • Screw terminals
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 16
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 230 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Screw terminals
Datasheet/manual