reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLL 1 :: Video/TV modulator

Item-No.: PLL 1
€50,60
Category of goods: 0

PLL 1

  • Product Description
  • Technical information
  • General
    • Type
    • Video modulator
  • Power supply
    • Low-voltage input
    • 8 - 15 V DC / 150 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The looping in of video sources in the aerial line

Suitable for connecting to video cameras and digital recorders but also sat receivers, game consoles, DVD players and wireless video receivers

  • LED display of the set channel (21 - 69)

  • Integrated test-image generator with sound

  • Video input and stereo audio inputs via RCA socket

  • Supplied without mains adapter



Transmission range 47 - 862 MHz
Video signal 1 Vss/75 O
Audio signal 50 0mV/Ri > 10 kO
Channel range 21 - 69
Power supply 8 - 15 V DC/150 mA
Permissible operating temperature range: 0 - 50°C
Dimensions: 55 x 55 x 50 mm
Weight 65 g



Manufacturer : MONACOR
Factory number : 18.1940
Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video modulator
  • Power supply
    • Low-voltage input
    • 8 - 15 V DC / 150 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual