reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NT 16X1-1LED :: Power supply for up to 16 devices, 12V



NT 16

  • Product Description
  • Technical information
  • General
    • Type
    • Camera power supply
  • Specials
    • Specification
    • 8 channels
  • Interfaces
    • Connection
    • Screw terminals
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 8
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 230 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Screw terminals
Multiple power supply (16 terminals) for wall mounting, overall performance: max. 16 ampere.

This stabilized power supply unit is used to supply devices which require a stabilized voltage of 12V DC. The regulatory scope of the output voltage is regulated by a potentiometer between 12V ÷ 15V DC. This power supply is equipped with 16 outputs which are secured independently. When an error occurs (a short circuit) in the current output, the corresponding fuse is activated and disconnects the consumer from the power supply. A status LED on the front of the metal case indicates the operating status of the power supply.

Delivery includes 3 meters 220 Volt connection cable (EU plug).



Package weight : 2.681 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera power supply
  • Specials
    • Specification
    • 8 channels
  • Interfaces
    • Connection
    • Screw terminals
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 8
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 230 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Screw terminals
Datasheet/manual