reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS40 WZBOHRLEHRE :: Drilling jig for M8/M12 connectors, central

Item-No.: MS40 WZBOHRLEHRE
€285,30
Category of goods: 1


MS40 WZBOHRLEHRE

  • Product Description
  • Technical information
  • General
    • Type
    • Drilling jig
    • Technology
    • For M8/M12 connectors, central

MS 40+ drilling jig for M8/M12 connection, central connector

• Drilling jig for rational profile processing for:
- M8/M12 screw connection
- M8/M12 clamp connection
- Central connector
• Lightweight aluminium main body
• Durable — drill bushings used made from hardened steel
• Simple handling:
- Positioning at profile front face by stop surfaces
- Positioning to dimension by side marks
• Use for profile cross-sections 40 x 40 mm, 40 x 80 mm, 80 x 80 mm



Manufacturer : FLEXLINK
Factory number : J9247050099
Package weight : 1.465 kg
Technical information
  • General
    • Type
    • Drilling jig
    • Technology
    • For M8/M12 connectors, central
Datasheet/manual