reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS40 NUT50SI :: Groove cover profile 50 cm 40+, silver

Item-No.: MS40 NUT50SI
€0,74
Category of goods: 1

MS40 NUT50SI

  • Product Description
  • Technical information
  • General
    • Type
    • Groove cover profile
    • Model
    • 40+
    • Design
    • 50 cm
    • Colour
    • Silver

MS 40+ groove cover profile plastic silver 50 cm for 40+ profiles

• Groove cover profile to cap the profile grooves for aesthetic or functional reasons:
- Improved cleanliness
- Aluminium cover profile with optimum colour harmonies
- Invisible laying of cables
• Cover profiles are fixed by pushing in/turning in the system grooves



Manufacturer : FLEXLINK
Factory number : J650077970050
Package weight : 0.013 kg
Technical information
  • General
    • Type
    • Groove cover profile
    • Model
    • 40+
    • Design
    • 50 cm
    • Colour
    • Silver
Datasheet/manual