reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS40 EINFASS50 :: Framing profile 40+ 50 cm, silver

Item-No.: MS40 EINFASS50
€0,98
Category of goods: 1


MS40 EINFASS50

  • Product Description
  • Technical information
  • General
    • Type
    • Framing profile
    • Modelname
    • 40+
    • Design
    • 50 cm
    • Colour
    • Silver

MS 40+ framing profile silver 50 cm

• The purpose of the profile with the open side toward the outside as a framing profile for surface elements
• Cover and framing profiles are fixed by pushing in/turning in the system grooves



Manufacturer : FLEXLINK
Factory number : J650042970050
Package weight : 0.01 kg
Technical information
  • General
    • Type
    • Framing profile
    • Modelname
    • 40+
    • Design
    • 50 cm
    • Colour
    • Silver
Datasheet/manual