reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS40 DECM8SI :: Cover 40+ for M8 connection

Item-No.: MS40 DECM8SI
€0,32
Category of goods: 1

MS40 DECM8SI

  • Product Description
  • Technical information
  • General
    • Type
    • Covering flap
    • Model
    • 40+
    • Technology
    • For M 8 connections
    • Colour
    • Silver
  • Measures
    • Ø
    • 20 mm
    • Height
    • 1.5 mm

MS 40+ covering cap for M8 screw connection

• Caps for aesthetic covering of connection elements



Manufacturer : FLEXLINK
Factory number : J5372499800
Package weight : 0.0001 kg
Technical information
  • General
    • Type
    • Covering flap
    • Model
    • 40+
    • Technology
    • For M 8 connections
    • Colour
    • Silver
  • Measures
    • Ø
    • 20 mm
    • Height
    • 1.5 mm
Datasheet/manual