reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS40 DEC40X40SI :: Cover 40+ for 40 x 40, silver

Item-No.: MS40 DEC40X40SI
€0,99
Category of goods: 1 = discountable

MS40 DEC40X40SI

  • Product Description
  • Technical information
  • General
    • Type
    • Covering flap
    • Model
    • 40+
    • Colour
    • Silver
  • Measures
    • Width
    • 40 mm
    • Length
    • 40 mm

MS 40+ cover silver for 40 mm x 40 mm

• Covering caps:
- Close the front faces of the profiles
- Prevent the penetration of dirt
- Avoid nicks and cuts
• Aesthetics: rounded covering caps with flat geometry
• Rationett: deburring of the cutting surface is eliminated
• Caps are fixed in the screw channels through pushing/striking



Manufacturer : FLEXLINK
Factory number : J5372359800
Package weight : 0.004 kg
Technical information
  • General
    • Type
    • Covering flap
    • Model
    • 40+
    • Colour
    • Silver
  • Measures
    • Width
    • 40 mm
    • Length
    • 40 mm
Datasheet/manual