reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 120 :: Infrared spotlight for CCD cameras

Item-No.: M 120
€16,95
Category of goods: 0


M 120

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared searchlight
    • Design
    • 28 LEDs
    • Technology
    • 875 nm
  • Interfaces
    • Connection
    • Open ends
  • Electrical values
    • Voltage
    • 12-15 V
  • Measures
    • Width
    • 70 mm
    • Height
    • 18 mm
    • Depth
    • 50 mm

With the infrared spotlight, objects become visible for CCD cameras even in complete darkness.

The infrared light is invisible to humans, but CCD cameras can see well with an infrared spotlight.

Ideal for "discretely" monitoring entrances, driveways, etc.

Technical data:
Operating voltage 12 - 15 V/DC
Current consumption < 300 mA
Range: approx. 5 m
Wavelength approx. 875 nm
Dimensions: approx. 72 x 50 x 18 mm (with LEDs)



Manufacturer : KEMO
Factory number : M120
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared searchlight
    • Design
    • 28 LEDs
    • Technology
    • 875 nm
  • Interfaces
    • Connection
    • Open ends
  • Electrical values
    • Voltage
    • 12-15 V
  • Measures
    • Width
    • 70 mm
    • Height
    • 18 mm
    • Depth
    • 50 mm
Datasheet/manual