reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 10160 :: LightDec IR single infrared heater



LS 10160

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared searchlight
    • Design
    • 7 LEDs
    • Technology
    • 850 nm
    • Colour
    • Silver
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Protection class
    • IP66

High-end infrared heater, Made in Germany

IR LED spot, 230 V/AC, 35 W, 850 nm...
...for applications associated with IR-compatible CCD or CMOS cameras for video surveillance technology.
For adaptive illumination of the area to be monitored, adjustable by means of a 2-axis mounting bracket and individual
3-stage adjustable light distribution by five of the seven integrated 5-W HPLs
IMPORTANT:

Adjustment is virtually non-contact (magnetic)!
There is no need—and no way—to open the system!

Theoretically adjustable variables: 243

Technical data

7 x high-power LEDs with DCC DamnColdCooling and CTC ChipTempControl
Vandal-proof (IK10)
Wiring and electrical connection inside the 2-axis wall bracket
Integrated daylight sensor
Bleed using integrated pressure compensation membrane
Data logger for recording temperature and operating hours
Integrated power supply unit with power factor correction
Maximum infrared light emission: 850 nm
Propagation of the infrared light beam (as supplied): 2 x 15 (v) x 40° (h) FIX and 5 x 30 (v) x 60° (h)
Adjustability of the infrared light beam: 5 x (individual) 5 x 10 (v) x 10° (h), 5 x 10 (v) x 40° (h), 5 x 30 (v) x 60° (h)
Infrared light output, gross: approx. 7835 mW sr 6.28/F = approx. 0.224
Infrared light output, net: approx. 6856 mW sr 6.28/F = approx. 0.196
Light range: up to 150 m (*1)
Operating voltage: 230 V/AC
Power consumption: 35 W
Protection class: IP66
Harmonics: according to DIN 61000-3-2:06/-4-7
Temperature range: -30°C - +50°C
Standards: CE, standby > 1 watt, EMC
Dimensions including wall bracket: 196 x 154 x 225 mm (W x H x D)
Weight: 1.5 kg
(*1) Depending on the CCD or IP camera used, the light intensity (F) of the used lens, the reflectance of the scene and the chosen setting for the diffusers)



Manufacturer : LUPUS
Factory number : 10160
RoHS : conform
Technical information
  • General
    • Type
    • Infrared searchlight
    • Design
    • 7 LEDs
    • Technology
    • 850 nm
    • Colour
    • Silver
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Protection class
    • IP66
Datasheet/manual