reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LE 108131 :: RG59 BNC plug and play wires, 1 m


LE 108131

  • Product Description
  • Technical information
  • General
    • Type
    • Video connection cable
    • Design
    • Pre-assembled
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Length
    • 5000 mm
The cable has a medium resistance against oil, water, cleansers, UV light and is suited for temperatures between -20°C and 70°C (-4F to 158F). Since the cable is underdamped and has a high signal shielding, it is suited for length up to 300m (328 yards) without a signal amplifier. With an amplifier cable length of up to 800m (874 yards) are possible.


Manufacturer : LUPUS
Factory number : 108131
Package weight : 0.235 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video connection cable
    • Design
    • Pre-assembled
  • Interfaces
    • Connection
    • BNC
  • Measures
    • Length
    • 5000 mm
Datasheet/manual