reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONVERTER CB :: BNC video on VGA converter

Item-No.: KONVERTER CB
€51,80
Category of goods: 0


KONVERTER CB

  • Product Description
  • Technical information
  • General
    • Type
    • VGA video converter
    • Input
    • BNC
    • Output
    • VGA
    • Colour
    • Grey
    • Accessory
    • Incl. power supply
  • Display
    • Resolution
    • 1024 x 768
  • Implementation
    • power supply
    • Power supply
  • Electrical values
    • Performance
    • 0,2W W
  • Measures
    • Width
    • 64 mm
    • Height
    • 24 mm
    • Depth
    • 87 mm

Converter box CB converts the video signal into a VGA signal live.

• BNC input and D-Sub output
• Screen resolution up to 1024 x 768
• Incl. power supply (12 V, 1 A, internal +, external -)



Package weight : 0.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA video converter
    • Input
    • BNC
    • Output
    • VGA
    • Colour
    • Grey
    • Accessory
    • Incl. power supply
  • Display
    • Resolution
    • 1024 x 768
  • Implementation
    • power supply
    • Power supply
  • Electrical values
    • Performance
    • 0,2W W
  • Measures
    • Width
    • 64 mm
    • Height
    • 24 mm
    • Depth
    • 87 mm
Datasheet/manual