reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR SW 60 :: Infrared spotlight with 60 LEDs

Item-No.: IR SW 60
€37,80
Category of goods: 0


IR SW 60

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared searchlight
    • Design
    • 60 LEDs
    • Technology
    • 850 nm
    • Colour
    • Black
  • Interfaces
    • Connection
    • Hollow plug
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 0.75
  • Measures
    • Width
    • 125 mm
    • Height
    • 88 mm
    • Depth
    • 110 mm

Infrared spotlight with 60 LEDs and a range of 30 metres

Thanks to the integrated light sensor, this floodlight automatically turns on at the onset of darkness (below 5 lux) and therefore serves as an additional light source such as for CCTV surveillance systems.

The IR light is not actually visible to the human eye, so that you do not need to worry about glare if installing it near a window. Only the LEDs can be seen (where applicable) as shimmering points.

A warning signal for any intruder: Someone has their eye on you, even at night!

• IR range: 30 m
• 850 nm wavelength
• Radiating power: approx. 4200 mW
• 80° lighting angle
• 12 V/DC, 750 mA
• Operating temperature: -10 to +50°C
• Weight: 0.27 kg
• Dimensions (W x H x D): 125 x 88 x 110 mm

(Power supply unit not included)



Package weight : 0.565 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared searchlight
    • Design
    • 60 LEDs
    • Technology
    • 850 nm
    • Colour
    • Black
  • Interfaces
    • Connection
    • Hollow plug
  • Electrical values
    • Voltage
    • 12 V
    • Current
    • 0.75
  • Measures
    • Width
    • 125 mm
    • Height
    • 88 mm
    • Depth
    • 110 mm
Datasheet/manual