reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR SW 18 :: Infrared Illuminator with 18 LEDs

Item-No.: IR SW 18
€17,90
Category of goods: 0


IR SW 18

  • Product Description
  • Technical information
  • General
    • Type
    • Infrared searchlight
    • Design
    • 18 LEDs
    • Technology
    • 850 nm
    • Colour
    • Silver
  • Interfaces
    • Connection
    • Hollow plug
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 60 mm
    • Width
    • 50 mm
Infrared Illuminator with 18 LEDs

• IR distance 10M
• 850nm wavelength
• 80 ° viewing angle
• 12V / DC
• 2W consumption
• 0.25 kg weight
• Dimensions (WxD) 5 x 6 cm

With light sensor that automatically turns lights on at 10 lux

DC hollow socket 5.5 * 2.1 mm



Package weight : 0.206 kg
RoHS : conform
Technical information
  • General
    • Type
    • Infrared searchlight
    • Design
    • 18 LEDs
    • Technology
    • 850 nm
    • Colour
    • Silver
  • Interfaces
    • Connection
    • Hollow plug
  • Electrical values
    • Voltage
    • 12 V
  • Measures
    • Length
    • 60 mm
    • Width
    • 50 mm
Datasheet/manual