reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDVB 240BNC :: Surge suppressor for HD-SDI applications



HDVB 240BNC

  • Product Description
  • Technical information
  • General
    • Type
    • Surge protection
    • Design
    • For coaxial cable (HD-SDI)
    • Input
    • BNC
    • Output
    • BNC
    • Colour
    • Black

  • For video coaxial cable

  • Response time < 1 ns

  • Maximum overvoltage 8 kV

  • Metal housing

  • BNC connections

  • With 40-cm earth wire

  • Dimensions 25x25x68 mm


For optimum protection, a surge suppressor must be connected at each end of the cable.



Manufacturer : MONACOR
Factory number : 18.3970
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surge protection
    • Design
    • For coaxial cable (HD-SDI)
    • Input
    • BNC
    • Output
    • BNC
    • Colour
    • Black
Datasheet/manual