reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDEXT 206 :: Repeater for HD/SDI video signals (2 x 200 m)


HDEXT 206

  • Product Description
  • Technical information
  • General
    • Type
    • Amplifier
    • Design
    • HD-SDI
    • Input
    • BNC
    • Output
    • BNC
  • Specials
    • Specification
    • 2 x 200 m

  • For cable lengths of up to 2 x 200 m without signal loss

  • Signal extension up a maximum of 1200 m is possible by using 5 HDEXT-206 units; length of a single run is a maximum of 200 m

  • 2 x BNC jacks

  • RS485 interface

  • Powered via mains power supply unit (included)

  • Dimensions: 67x27x91 mm

  • Weight: 300 g




Manufacturer : MONACOR
Factory number : 18.3670
Package weight : 0.303 kg
RoHS : conform
Technical information
  • General
    • Type
    • Amplifier
    • Design
    • HD-SDI
    • Input
    • BNC
    • Output
    • BNC
  • Specials
    • Specification
    • 2 x 200 m