reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HD-SDI EXTENDER :: SDI signal amplifier (max. additional range 150 m)

Item-No.: HD-SDI EXTENDER
€104,40
Category of goods: 0


HD-SDI EXTENDER

  • Product Description
  • Technical information
  • General
    • Type
    • Amplifier
    • Design
    • HD-SDI
    • Input
    • BNC
    • Output
    • BNC
  • Specials
    • Specification
    • 150 m

• 1 channel (HD) SDI video input via BNC, coaxial cable (RG 59), 2 channel (HD) SDI video output
• SMPTE-292M/296M-compatible
• Resolution: 1080p @ 60-25 fps
• Compact design
• Dust-proof enclosure
• Suitable for transfer of HD-SDI signals over distances over 100 m or to strengthen existing signals (maximum additional range of 150 m)



Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Amplifier
    • Design
    • HD-SDI
    • Input
    • BNC
    • Output
    • BNC
  • Specials
    • Specification
    • 150 m
Datasheet/manual