reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 93251 :: DATA switch, 3G-SDI 1 > 4

Item-No.: DELOCK 93251
€151,70
Category of goods: 0


DELOCK 93251

  • Product Description
  • Technical information
  • General
    • Type
    • SDI switch
    • Design
    • HD-SDI
    • Colour
    • Black
  • Interfaces
    • Connection
    • 4x BNC / 1x BNC
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC power plug 5.5 mm x 2.1 mm

This Delock SDI switch can be used to operate up to four SDI input sources on a single SDI output device, such as an SDI monitor. Switch from one source to another using the buttons on the device.

Technical data
• Connections:
Input: 4 x BNC socket (3G-SDI)
Output: 1 x BNC socket (3G-SDI)
1 x DC power connector 5 V
• Supported resolutions:
SD 480i, 525i and 625i
HD 720p 24, 25, 30, 50 and 60 Hz
HD 1080i 50, 60 Hz
HD 1080p 24, 25, 30, 50 and 60 Hz
• Configuration and control of the device possible via RS232 serial port
• Sturdy metal enclosure
• Power consumption: max. 3 W
• Dimensions: (L x W x H): approx. 162 x 82 x 25 mm

Power supply unit specification
• Plug-in power pack
• Input: AC 100 - 240 V/50 - 60 Hz/0.5 A
• Output: 5 V/2 A
• Earth outside, positive inside
• Dimensions:
Interior ø approx. 2.1 mm
Exterior: ø approx. 5.5 mm
Length: approx. 9 mm

Package contents
• 3G-SDI switch
• Power supply unit



Manufacturer : DELOCK
Factory number : 93251
Package weight : 0.753 kg
RoHS : conform
Technical information
  • General
    • Type
    • SDI switch
    • Design
    • HD-SDI
    • Colour
    • Black
  • Interfaces
    • Connection
    • 4x BNC / 1x BNC
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2 A
    • Low-voltage connection
    • DC power plug 5.5 mm x 2.1 mm
Datasheet/manual