reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 93238 :: HDMI > 3G-SDI adapter


DELOCK 93238

  • Product Description
  • Technical information
  • General
    • Type
    • Interface converter
    • Design
    • HDMI/SDI

This Delock converter transforms HDMI signals into HD or 3G-SDI signals. For example, it can be used to connect a camera with HDMI output to an HD-SDI recording device. SDI signals are transmitted via a standard 75 ohm coaxial cable with BNC connector.

Technical data
• Connections:
Output: 1 x HDMI A socket
Output: 2 x BNC socket (2 x SDI, parallel)
1 x DC power connector 5 V
• Supported resolutions:
SD 480i, 525i and 625i
HD 720p 24, 25, 30, 50 and 60 Hz
HD 1080i 50, 60 Hz
HD 1080p 24, 25, 30, 50 and 60 Hz
• Supported data rate: 270 Mb/s - 2.97 Gb/s
• Supports 8 channels of 48-kHz audio (PCM)
• Sturdy metal enclosure
• Power consumption: max. 4 W
• Dimensions: (L x W x H): approx. 100 x 70 x 25 mm

Package contents
• HDMI > HD-SDI converter
• Mounting bracket and screws
• 5-V power supply unit

Packaging
• White box



Manufacturer : DELOCK
Factory number : 93238
Package weight : 0.461 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface converter
    • Design
    • HDMI/SDI
Datasheet/manual