reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 93237 :: 3G-SDI > HDMI converter


DELOCK 93237

  • Product Description
  • Technical information
  • General
    • Type
    • Interface converter
    • Design
    • SDI/HDMI

This Delock converter transforms HD or 3G-SDI signals into HDMI signals. For example, it can be used to connect a camera with HD-SDI output to an HDMI monitor. SDI signals are transmitted via a standard 75 ohm coaxial cable with BNC connector.

Technical data
• Connections:
Input: 1 x BNC socket (SDI)
Output: 1 x BNC socket (SDI, pass-through)
1+HDMI-A socket
1 x DC power connector 5 V
• Supported resolutions:
SD 480i, 525i and 625i
HD 720p 24, 25, 30, 50 and 60 Hz
HD 1080i 50, 60 Hz
HD 1080p 24, 25, 30, 50 and 60 Hz
• Supported data rate: 270 Mb/s - 2.97 Gb/s
• Supports 8 channels of 48-kHz audio (PCM)
• Sturdy metal enclosure
• Power consumption: max. 2.5 W
• Dimensions: (L x W x H): approx. 100 x 70 x 25 mm

Package contents
• HD-SDI > HDMI converter
• Mounting bracket and screws
• Power supply unit

Packaging
• Box



Manufacturer : DELOCK
Factory number : 93237
Package weight : 0.471 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface converter
    • Design
    • SDI/HDMI
Datasheet/manual